Product Technical Specifications
EU RoHS
Compliant with Exemption
Part Status
NRND
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
IGBT
Configuration
Hex
Number of Phases
Three
Protection Type
Short Circuit/Under Voltage
Maximum Collector-Emitter Voltage (V)
600
Typical Collector-Emitter Saturation Voltage (V)
1.5
Maximum Continuous DC Collector Current (A)
10
Maximum Isolation Voltage (Vrms)
2000
Maximum Collector-Emitter Cut-Off Current (mA)
1
Maximum Power Dissipation (W)
32
Packaging
Tube

