Arrow Electronic Components Online
FNA-1/2|EATON|simage
FNA-1/2|EATON|limage
Fuses

FNA-1/2

Fuse Pin Indicating Slow Blow Acting 12A 125V Holder Cartridge 10.31 X 46.81mm Carton CSA/UL

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Pin Indicating
  • Acting
    Slow Blow
  • Application
    Motor Circuit
  • Fuse Size (mm)
    10.31 X 46.81
  • Current Rating (A)
    12
  • Maximum Voltage Rating (V)
    125
  • Maximum AC Voltage Rating (V)
    125
  • Termination Style
    Cartridge
  • Number of Terminals
    2
  • Packaging
    Carton
  • Product Length (mm)
    46.81
  • Product Diameter (mm)
    10.31
  • Mounting
    Holder

Documentation and Resources

Datasheets
Design resources