Arrow Electronic Components Online
FN9280606|SCHAFFNE|simage
FN9280606|SCHAFFNE|limage
Power Entry Modules

FN9280-6-06

Power Entry Module Filtered M 3 POS 250VAC 10A Fuse/Switch ST 1 Port

Schaffner
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8548.00.00.00
  • Automotive
    No
  • PPAP
    No
  • Filter Type
    Filtered
  • Gender
    M
  • Number of Contacts
    3
  • Number of Ports
    1
  • Termination Method
    Screw
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    10
  • Maximum Voltage Rating (VAC)
    250
  • Additional Hardware
    Fuse/Switch
  • Fuse
    Dual
  • Switch
    2 Pole
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    32
  • Product Height (mm)
    49.8
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources