Arrow Electronic Components Online
FN92621006|SCHAFFNE|simage
FN92621006|SCHAFFNE|limage
Power Entry Modules

FN9262-10-06

Power Entry Module Filtered PL 3 POS 250VAC 10A Fuse ST 1 Port

Schaffner
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • Automotive
    No
  • PPAP
    No
  • Filter Type
    Filtered
  • Gender
    PL
  • Number of Contacts
    3
  • Number of Ports
    1
  • Termination Method
    Faston
  • Body Orientation
    Straight
  • Type
    IEC 60529
  • Maximum Current Rating (A)
    10
  • Maximum Voltage Rating (VAC)
    250
  • Operating Frequency (Hz)
    0 to 400
  • Additional Hardware
    Fuse
  • Fuse Configuration
    Dual
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    46
  • Product Depth (mm)
    60.5
  • Product Height (mm)
    35
  • Mounting
    Panel Mount

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources