Power Entry Modules
FN9260B-4-06
Power Entry Module Filtered PL 3 POS 250VAC 10A Fuse ST 1 Port
SchaffnerProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.98.60
Automotive
No
PPAP
No
Filter Type
Filtered
Gender
PL
Number of Contacts
3
Number of Ports
1
Termination Method
Faston
Body Orientation
Straight
Type
IEC 60939
Maximum Current Rating (A)
10
Maximum Voltage Rating (VAC)
250
Operating Frequency (Hz)
0 to 400
Additional Hardware
Fuse
Fuse
Dual 5 x 20mm
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Product Length (mm)
35
Product Depth (mm)
60.3
Product Height (mm)
46
Mounting
Flange Mount

