Power Entry Modules
FN9260-2-06
Power Entry Module Filtered PL 3 POS 250VAC 2A Fuse ST 1 Port
SchaffnerProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.98.60
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Filter Type
Filtered
Gender
PL
Number of Contacts
3
Number of Ports
1
Termination Method
Faston
Body Orientation
Straight
Type
IEC/C14
Maximum Current Rating (A)
2
Maximum Voltage Rating (VAC)
250
Operating Frequency (Hz)
0 to 400
Additional Hardware
Fuse
Fuse
Dual 5 x 20mm
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Product Length (mm)
35
Product Depth (mm)
60.3
Product Height (mm)
46
Mounting
Flange Mount

