Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.98.60
Automotive
No
PPAP
No
Filter Type
Filtered
Gender
M
Number of Contacts
3
Number of Ports
1
Termination Method
Faston
Body Orientation
Straight
Type
IEC 60939/C14
Maximum Current Rating (A)
6
Maximum Voltage Rating (VAC)
250
Operating Frequency (Hz)
0 to 400
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Product Length (mm)
48
Product Depth (mm)
57.9
Product Height (mm)
22.5
Mounting
Flange Mount

