Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8548.00.00.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Filter Type
Filtered
Gender
PL
Number of Contacts
3
Number of Ports
1
Termination Method
Wire Lead
Body Orientation
Straight
Type
IEC 60939/C14
Maximum Current Rating (A)
10
Maximum Voltage Rating (VAC)
250
Operating Frequency (Hz)
0 to 400
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Product Length (mm)
48
Product Depth (mm)
43.9
Product Height (mm)
22.5
Mounting
Flange Mount
Order Quantity

