Arrow Electronic Components Online
Capacitor Feed Through

FN7560-200-M10

DC Feedthrough Capacitor

Schaffner
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Product Weight (g)
    160

Documentation and Resources

Datasheets
Design resources