Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8548.00.00.00
Automotive
No
PPAP
No
Capacitance Value
0.01uF
Tolerance
20%
Voltage
650VDC|130VAC
IL (uA)
490
IR (mA)
10
Minimum Insulation Resistance (Ohm)
1.5G
Microwave Application
No
Mounting
Screw Mount
Termination Style
Screw
Suppression Class
Y4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Product Diameter (mm)
15
Product Length (mm)
19
Product Weight (g)
15
We don't have prices now, please check later.
Order Quantity

