Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8548.00.00.00
Automotive
No
PPAP
No
Capacitance Value
0.1uF
Tolerance
20%
Voltage
1000VDC|300VAC
IL (uA)
9400
IR (mA)
16
Minimum Insulation Resistance (Ohm)
1.5G
Microwave Application
No
Mounting
Screw Mount
Termination Style
Screw
Suppression Class
Y2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Product Diameter (mm)
26.95
Product Length (mm)
30.85
Product Weight (g)
65
Diameter Tolerance (mm)
±0.3
Length Tolerance (mm)
±0.5

