Arrow Electronic Components Online
FN751032M4|SCHAFFNE|simage
FN751032M4|SCHAFFNE|limage
Capacitor Feed Through

FN7510-32-M4

Cap Feed Through 0.0047uF 1000VDC/300VAC 20% Screw 100°C

Schaffner
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8548.00.00.00
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.0047uF
  • Tolerance
    20%
  • Voltage
    1000VDC|300VAC
  • IL (uA)
    440
  • IR (mA)
    32
  • Minimum Insulation Resistance (Ohm)
    1.5G
  • Microwave Application
    No
  • Mounting
    Screw Mount
  • Termination Style
    Screw
  • Suppression Class
    Y2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Product Diameter (mm)
    21.95
  • Product Length (mm)
    18.85
  • Product Weight (g)
    28
  • Diameter Tolerance (mm)
    ±0.3
  • Length Tolerance (mm)
    ±0.5

Documentation and Resources

Datasheets
Design resources