Arrow Electronic Components Online
FN700Z606|SCHAFFNE|simage
FN700Z606|SCHAFFNE|limage
Power Line Filters

FN700Z-6-06

Power Line Filter 0Hz to 400Hz 6A 250VAC Threaded Stud Flange Mount

Schaffner
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.29.00.40
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Maximum Current Rating (A)
    6
  • Maximum Voltage Rating
    250VAC
  • Mounting
    Chassis Mount
  • Termination
    Solder Lug
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    80
  • Product Height (mm)
    50

Documentation and Resources

Datasheets
Design resources