Power Line Filters
FN612-20-10
Power Line Filter General Purpose 0Hz to 400Hz 20A 250VAC Threaded Stud Chassis Mount
SchaffnerProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
General Purpose
Maximum Current Rating (A)
20
Maximum Leakage Current (mA)
0.19
Maximum Voltage Rating
250VAC
Inductance (mH)
0.48
Capacitance Value (uF)
0.1
Number of Phases
1
Mounting
Chassis Mount
Termination
Threaded Stud
Number of Terminals
4
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
100
Product Weight (g)
290
Product Length (mm)
85
Product Height (mm)
40

