Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Type
LC Sine Wave
Maximum Voltage Rating
525VAC
Maximum Current Rating (A)
17
Switching Frequency Range (kHz)
4(Min)
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Product Weight (g)
7800
Product Length (mm)
190
Product Depth (mm)
115
Product Height (mm)
224

