Arrow Electronic Components Online
FN410102|SCHAFFNE|limage
FN410102|SCHAFFNE|simage
Power Line Filters

FN410-1-02

Power Line Filter EMC 0Hz to 400Hz 1A 250VAC PC Pins Thru-Hole

Schaffner
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    EMC
  • Maximum Current Rating (A)
    1
  • Maximum Leakage Current (mA)
    0.373
  • Maximum Voltage Rating
    250VAC
  • Inductance (mH)
    10/10
  • Capacitance Value (uF)
    0.033
  • Number of Phases
    1
  • Mounting
    Through Hole
  • Termination
    PC Pins
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    100
  • Product Weight (g)
    85
  • Product Length (mm)
    72
  • Product Depth (mm)
    33
  • Product Height (mm)
    19

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources