Arrow Electronic Components Online
FN406302|SCHAFFNE|limage
FN406302|SCHAFFNE|simage
Power Line Filters

FN406-3-02

Power Line Filter EMC 0Hz to 400Hz 3A 250VAC PC Pins Thru-Hole Medical

Schaffner
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8548.00.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    EMC
  • Maximum Current Rating (A)
    3
  • Maximum Leakage Current (mA)
    0.373
  • Maximum Voltage Rating
    250VAC
  • Inductance (mH)
    2.5
  • Capacitance Value (uF)
    0.1
  • Number of Phases
    1
  • Mounting
    Through Hole
  • Termination
    PC Pins
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    100
  • Product Weight (g)
    36
  • Product Length (mm)
    45
  • Product Depth (mm)
    15
  • Product Height (mm)
    29.5

Documentation and Resources

Datasheets
Design resources