Arrow Electronic Components Online
FN405302|SCHAFFNE|simage
FN405302|SCHAFFNE|limage
Power Line Filters

FN405-3-02

Power Line Filter Single Phase 0Hz to 400Hz 3A 250VAC PC Pins Thru-Hole

Schaffner
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8548.00.00.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Single Phase
  • Maximum Current Rating (A)
    3
  • Maximum Leakage Current (mA)
    0.373
  • Maximum Voltage Rating
    250VAC
  • Inductance (mH)
    2
  • Capacitance Value (uF)
    0.015
  • Number of Phases
    1
  • Mounting
    Through Hole
  • Termination
    PC Pins
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    100
  • Product Weight (g)
    40
  • Product Length (mm)
    36
  • Product Depth (mm)
    31
  • Product Height (mm)
    19.5

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources