Arrow Electronic Components Online
FN39360511|SCHAFFNE|simage
FN39360511|SCHAFFNE|limage
Power Entry Modules

FN393-6-05-11

Power Entry Module Filtered M 3 POS 250VAC 6A Fuse/Switch ST 1 Port

Schaffner
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.60.18
  • Automotive
    No
  • PPAP
    No
  • Filter Type
    Filtered
  • Gender
    M
  • Number of Contacts
    3
  • Number of Ports
    1
  • Termination Method
    Faston
  • Body Orientation
    Straight
  • Type
    IEC
  • Maximum Current Rating (A)
    6
  • Maximum Voltage Rating (VAC)
    250
  • Operating Frequency (Hz)
    50 to 400
  • Additional Hardware
    Fuse/Switch
  • Fuse
    Single 5 x 20mm or Single 6.3 x 32mm
  • Switch
    2 Pole
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    50
  • Product Depth (mm)
    90
  • Product Height (mm)
    65
  • Mounting
    Flange Mount

Documentation and Resources

Datasheets
Design resources