Power Line Filters
FN3840-160-40-C45-R65
Book-style EMC/RFI Filter for regenerative drive application
SchaffnerProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Maximum Current Rating (A)
160
Termination
Terminal Block
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Product Weight (g)
7900
Product Length (mm)
100
Product Depth (mm)
100