Arrow Electronic Components Online
FN3565024|SCHAFFNE|simage
FN3565024|SCHAFFNE|limage
Power Line Filters

FN356-50-24

Power Line Filter General Purpose 0Hz to 60Hz 50A 440VAC Threaded Stud Chassis Mount

Schaffner
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8532.29.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    General Purpose
  • Maximum Current Rating (A)
    50
  • Maximum Leakage Current (mA)
    0.43
  • Maximum Voltage Rating
    440VAC
  • Number of Phases
    3
  • Mounting
    Chassis Mount
  • Termination
    Threaded Stud
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    100
  • Product Weight (g)
    2300
  • Product Length (mm)
    122
  • Product Depth (mm)
    194.05
  • Product Height (mm)
    102

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources