Power Line Filters
FN356-36-24
Power Line Filter General Purpose 0Hz to 60Hz 36A 440VAC Threaded Stud Chassis Mount
SchaffnerProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8532.29.00.40
Automotive
No
PPAP
No
Type
General Purpose
Maximum Current Rating (A)
36
Maximum Leakage Current (mA)
0.43
Maximum Voltage Rating
440VAC
Number of Phases
3
Mounting
Chassis Mount
Termination
Threaded Stud
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
100
Product Weight (g)
1600
Product Length (mm)
105
Product Depth (mm)
190.8
Product Height (mm)
80

