Arrow Electronic Components Online
FN3561629|SCHAFFNE|simage
FN3561629|SCHAFFNE|limage
Power Line Filters

FN356-16-29

Power Line Filter 0Hz to 60Hz 16A 440VAC Quick Connect Flange Mount

Schaffner
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8532.29.00.40
  • Automotive
    No
  • PPAP
    No
  • Maximum Current Rating (A)
    16
  • Maximum Voltage Rating
    440VAC
  • Number of Phases
    3
  • Mounting
    Chassis Mount
  • Termination
    Terminal Block
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    100
  • Product Length (mm)
    105
  • Product Depth (mm)
    161.8
  • Product Height (mm)
    80

Documentation and Resources

Datasheets
Design resources