Arrow Electronic Components Online
FN3561606|SCHAFFNE|simage
FN3561606|SCHAFFNE|limage
Power Line Filters

FN356-16-06

Power Line Filter General Purpose 0Hz to 60Hz 16A 440VAC Solder Lug Chassis Mount

Schaffner
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8532.29.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    General Purpose
  • Maximum Current Rating (A)
    16
  • Maximum Leakage Current (mA)
    0.43
  • Maximum Voltage Rating
    440VAC
  • Number of Phases
    3
  • Mounting
    Chassis Mount
  • Termination
    Solder Lug
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    100
  • Product Weight (g)
    1200
  • Product Length (mm)
    105
  • Product Depth (mm)
    171
  • Product Height (mm)
    50

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources