Power Line Filters
FN356-100-34
Power Line Filter General Purpose 0Hz to 60Hz 100A 440VAC Terminal Block Chassis Mount
SchaffnerProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Type
General Purpose
Maximum Current Rating (A)
100
Maximum Leakage Current (mA)
1.33
Maximum Voltage Rating
440VAC
Number of Phases
3
Mounting
Chassis Mount
Termination
Terminal Block
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
100
Product Weight (g)
5900
Product Length (mm)
160
Product Depth (mm)
288
Product Height (mm)
130

