Arrow Electronic Components Online
FN353Z3033|SCHAFFNE|simage
FN353Z3033|SCHAFFNE|limage
Power Line Filters

FN353Z-30-33

Power Line Filter 0Hz to 400Hz 30A 250VAC Quick Connect Flange Mount

Schaffner
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • HTS
    8532.29.00.40
  • Automotive
    No
  • PPAP
    No
  • Maximum Current Rating (A)
    30
  • Maximum Voltage Rating
    250VAC
  • Mounting
    Chassis Mount
  • Termination
    Terminal Block
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    250
  • Product Depth (mm)
    150
  • Product Height (mm)
    65

Documentation and Resources

Datasheets
Design resources