Power Line Filters
FN352Z-20-29
Power Line Filter 0Hz to 400Hz 20A 250VAC Quick Connect Flange Mount
SchaffnerProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
HTS
8532.29.00.40
Automotive
No
PPAP
No
Maximum Current Rating (A)
20
Maximum Voltage Rating
250VAC
Mounting
Chassis Mount
Termination
Terminal Block
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Product Length (mm)
150
Product Depth (mm)
221.8
Product Height (mm)
65

