Arrow Electronic Components Online
FN351H6433|SCHAFFNE|simage
FN351H6433|SCHAFFNE|limage
Power Line Filters

FN351H-64-33

Power Line Filter General Purpose EMC 0Hz to 60Hz 64A 520VAC Terminal Block Chassis Mount

Schaffner
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.29.00.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    General Purpose EMC
  • Maximum Current Rating (A)
    64
  • Maximum Leakage Current (mA)
    3.8
  • Maximum Voltage Rating
    520VAC
  • Number of Phases
    3
  • Mounting
    Chassis Mount
  • Termination
    Terminal Block
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    1700
  • Product Length (mm)
    150
  • Product Depth (mm)
    250
  • Product Height (mm)
    65

Documentation and Resources

Datasheets
Design resources