Power Line Filters
FN351-50-33
Power Line Filter General Purpose EMC 0Hz to 60Hz 50A 440VAC Terminal Block Chassis Mount
SchaffnerProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8532.29.00.40
Automotive
No
PPAP
No
Type
General Purpose EMC
Maximum Current Rating (A)
50
Maximum Leakage Current (mA)
3.5
Maximum Voltage Rating
440VAC
Number of Phases
3
Mounting
Chassis Mount
Termination
Terminal Block
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Product Weight (g)
1600
Product Length (mm)
150
Product Depth (mm)
250
Product Height (mm)
65

