Power Line Filters
FN350-12-29
Power Line Filter EMC/RFI 0Hz to 400Hz 12A 250VAC Terminal Block Chassis Mount
SchaffnerProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
FN350-12-29
Automotive
No
PPAP
No
Type
EMC/RFI
Maximum Current Rating (A)
12
Maximum Leakage Current (mA)
4.9
Maximum Voltage Rating
250VAC
Number of Phases
1
Mounting
Chassis Mount
Termination
Terminal Block
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
100
Product Weight (g)
700
Product Length (mm)
105
Product Depth (mm)
138.5
Product Height (mm)
57

