Arrow Electronic Components Online
FN343305|SCHAFFNE|simage
FN343305|SCHAFFNE|limage
Power Line Filters

FN343-3-05

Power Line Filter EMI 0Hz to 400Hz 3A 250VAC Faston Chassis Mount

Schaffner
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.29.00.40
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    EMI
  • Maximum Current Rating (A)
    3
  • Maximum Leakage Current (mA)
    0.34
  • Maximum Voltage Rating
    250VAC
  • Inductance (mH)
    1.1/2/0.4
  • Capacitance Value (uF)
    0.1
  • Number of Phases
    1
  • Mounting
    Chassis Mount
  • Termination
    Faston
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    100
  • Product Weight (g)
    160
  • Product Length (mm)
    70
  • Product Height (mm)
    30.3

Documentation and Resources

Datasheets
Design resources