Arrow Electronic Components Online
FN343105|SCHAFFNE|simage
FN343105|SCHAFFNE|limage
Power Line Filters

FN343-1-05

Power Line Filter 0Hz to 400Hz 1A 250VAC Faston Flange Mount

Schaffner
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.30.80.00
  • Automotive
    No
  • PPAP
    No
  • Maximum Current Rating (A)
    1
  • Maximum Voltage Rating
    250VAC
  • Mounting
    Chassis Mount
  • Termination
    Faston
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    100
  • Product Length (mm)
    70
  • Product Height (mm)
    30.3

Documentation and Resources

Datasheets
Design resources