Arrow Electronic Components Online
FN3359HV100099|SCHAFFNE|simage
FN3359HV100099|SCHAFFNE|limage
Power Line Filters

FN3359HV-1000-99

Power Line Filter 0Hz to 60Hz 1000A 690VAC Quick Connect Flange Mount

Schaffner
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Maximum Current Rating (A)
    1000
  • Maximum Voltage Rating
    690VAC
  • Number of Phases
    3
  • Mounting
    Flange Mount
  • Termination
    Quick Connect
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    100
  • Product Weight (g)
    21000
  • Product Length (mm)
    510
  • Product Depth (mm)
    280
  • Product Height (mm)
    177

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources