Arrow Electronic Components Online
FN335980099|SCHAFFNE|simage
FN335980099|SCHAFFNE|limage
Power Line Filters

FN3359-800-99

Power Line Filter EMC/RFI 0Hz to 60Hz 800A 520VAC Busbar Chassis Mount

Schaffner
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.29.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    EMC/RFI
  • Maximum Current Rating (A)
    800
  • Maximum Leakage Current (mA)
    5.3
  • Maximum Voltage Rating
    520VAC
  • Number of Phases
    3
  • Mounting
    Chassis Mount
  • Termination
    Busbar
  • Number of Terminals
    6
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    100
  • Product Weight (g)
    20000
  • Product Length (mm)
    280
  • Product Depth (mm)
    510
  • Product Height (mm)
    177

Documentation and Resources

Datasheets
Design resources