Arrow Electronic Components Online
FN335960099|SCHAFFNE|simage
FN335960099|SCHAFFNE|limage
Power Line Filters

FN3359-600-99

Power Line Filter 0Hz to 60Hz 600A 520VAC Quick Connect Flange Mount

Schaffner
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Maximum Current Rating (A)
    600
  • Maximum Voltage Rating
    520VAC
  • Number of Phases
    3
  • Mounting
    Chassis Mount
  • Termination
    Busbar
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    100
  • Product Weight (g)
    11000
  • Product Length (mm)
    440
  • Product Depth (mm)
    260
  • Product Height (mm)
    142

Documentation and Resources

Datasheets
Design resources