Power Line Filters
FN3359-250-28
Power Line Filter 0Hz to 60Hz 250A 520VAC Threaded Stud Flange Mount
SchaffnerProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.98.60
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Maximum Current Rating (A)
250
Maximum Voltage Rating
520VAC
Number of Phases
3
Mounting
Chassis Mount
Termination
Threaded Stud
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
100
Product Weight (g)
9000
Product Length (mm)
420
Product Depth (mm)
230
Product Height (mm)
132
We don't have prices now, please check later.
Order Quantity

