Arrow Electronic Components Online
FN3330031|DIODEZTX|simage
FN3330031|DIODEZTX|limage
SMD Crystal Oscillators

FN3330031

Oscillator XO 15pF LVCMOS/LVTTL 55% 3.3V 4-Pin CSMD Bulk

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.98.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Crystal Oscillator
  • Load Capacitance (pF)
    15
  • Maximum Symmetry (%)
    55
  • Output Level
    LVCMOS|LVTTL
  • Minimum Operating Supply Voltage (V)
    2.97
  • Maximum Operating Supply Voltage (V)
    3.63
  • Typical Operating Supply Voltage (V)
    3.3
  • Mounting
    Surface Mount
  • Package Height
    1.8(Max)
  • Package Width
    5
  • Package Length
    7
  • PCB changed
    4
  • Supplier Package
    CSMD
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources