Power Line Filters
FN332-3-05
Power Line Filter EMI 0Hz to 400Hz 3A 250VAC Quick Connect Chassis Mount
SchaffnerProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.30.80.00
Automotive
No
PPAP
No
Type
EMI
Maximum Current Rating (A)
3
Maximum Leakage Current (mA)
0.34
Maximum Voltage Rating
250VAC
Inductance (mH)
2
Capacitance Value (uF)
0.015
Number of Phases
1
Mounting
Chassis Mount
Termination
Quick Connect
Number of Terminals
4
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
100
Product Weight (g)
65
Product Length (mm)
45
Product Depth (mm)
65.6
Product Height (mm)
24.8

