Arrow Electronic Components Online
FN332105|SCHAFFNE|simage
FN332105|SCHAFFNE|limage
Power Line Filters

FN332-1-05

Power Line Filter EMC/RFI 0Hz to 400Hz 1A 250VAC Quick Connect Chassis Mount

Schaffner
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.29.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    EMC/RFI
  • Maximum Current Rating (A)
    1
  • Maximum Leakage Current (mA)
    0.34
  • Maximum Voltage Rating
    250VAC
  • Inductance (mH)
    10
  • Capacitance Value (uF)
    0.015
  • Number of Phases
    1
  • Mounting
    Chassis Mount
  • Termination
    Quick Connect
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    100
  • Product Weight (g)
    65
  • Product Length (mm)
    45
  • Product Depth (mm)
    65.6
  • Product Height (mm)
    24.8

Documentation and Resources

Datasheets
Design resources