Power Line Filters
FN3288HVIT-10-44-C42-R60
Power Line Filter 3-Phase 0Hz to 60Hz 10A 760VAC Terminal Block Flange Mount
SchaffnerProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8548.00.00.00
Automotive
No
PPAP
No
Type
3-Phase
Maximum Current Rating (A)
10
Maximum Leakage Current (mA)
4.6
Maximum Voltage Rating
760VAC
Number of Phases
3
Mounting
Flange Mount
Termination
Terminal Block
Number of Terminals
6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Product Weight (g)
1200
Product Length (mm)
230
Product Depth (mm)
50
Product Height (mm)
132

