Power Line Filters
FN3288HV-100-35-C36-R65
Power Line Filter 3-Phase 0Hz to 60Hz 100A 760VAC Terminal Block Flange Mount
SchaffnerProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8548.00.00.00
Automotive
No
PPAP
No
Type
3-Phase
Maximum Current Rating (A)
100
Maximum Leakage Current (mA)
12.4
Maximum Voltage Rating
760VAC
Number of Phases
3
Mounting
Flange Mount
Termination
Terminal Block
Number of Terminals
6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Product Weight (g)
5800
Product Length (mm)
320
Product Depth (mm)
95
Product Height (mm)
230

