Arrow Electronic Components Online
FN32885053C17R65|SCHAFFNE|simage
FN32885053C17R65|SCHAFFNE|limage
Power Line Filters

FN3288-50-53-C17-R65

P-Channel Enhancement Mode Power MOSFET

Schaffner
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Maximum Current Rating (A)
    50
  • Termination
    Terminal Block
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Product Weight (g)
    2500
  • Product Depth (mm)
    65

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources