Power Line Filters
FN3288-160-40-C35-R65
Power Line Filter 3-Phase 0Hz to 60Hz 160A 760VAC Terminal Block Flange Mount
SchaffnerProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8548.00.00.00
Automotive
No
PPAP
No
Type
3-Phase
Maximum Current Rating (A)
160
Maximum Leakage Current (mA)
7.1
Maximum Voltage Rating
760VAC
Number of Phases
3
Mounting
Flange Mount
Termination
Terminal Block
Number of Terminals
6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Product Weight (g)
6600
Product Length (mm)
310
Product Depth (mm)
100
Product Height (mm)
225

