Power Line Filters
FN3288-16-44-C35-R65
Power Line Filter 3-Phase 0Hz to 60Hz 16A 760VAC Terminal Block Chassis Mount
SchaffnerProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
3-Phase
Maximum Current Rating (A)
16
Maximum Leakage Current (mA)
6
Maximum Voltage Rating
760VAC
Number of Phases
3
Mounting
Chassis Mount
Termination
Terminal Block
Number of Terminals
6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Product Weight (g)
1000
Product Length (mm)
45
Product Depth (mm)
195
Product Height (mm)
140
Order Quantity

