Arrow Electronic Components Online
FN32875053C33R65|SCHAFFNE|limage
FN32875053C33R65|SCHAFFNE|originalImage
Power Line Filters

FN3287-50-53-C33-R65

Power Line Filter 3-Phase 0Hz to 60Hz 50A 760VAC Terminal Block Flange Mount

Schaffner
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    3-Phase
  • Maximum Current Rating (A)
    50
  • Maximum Leakage Current (mA)
    4.9
  • Maximum Voltage Rating
    760VAC
  • Number of Phases
    3
  • Mounting
    Flange Mount
  • Termination
    Terminal Block
  • Number of Terminals
    6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Product Weight (g)
    2100
  • Product Length (mm)
    220
  • Product Depth (mm)
    65
  • Product Height (mm)
    180

Documentation and Resources

Datasheets
Design resources