Power Line Filters
FN3287-100-35-C26-R65
Power Line Filter 3-Phase 0Hz to 60Hz 100A 760VAC Terminal Block Flange Mount
SchaffnerProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8548.00.00.00
Automotive
No
PPAP
No
Type
3-Phase
Maximum Current Rating (A)
100
Maximum Leakage Current (mA)
5.6
Maximum Voltage Rating
760VAC
Number of Phases
3
Mounting
Flange Mount
Termination
Terminal Block
Number of Terminals
6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Product Weight (g)
4200
Product Length (mm)
300
Product Depth (mm)
90
Product Height (mm)
210

