Power Line Filters
FN3280H-16-29
Power Line Filter 3-Phase 0Hz to 60Hz 16A 520VAC Terminal Block Chassis Mount Medical
SchaffnerProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
3-Phase
Maximum Current Rating (A)
16
Maximum Leakage Current (mA)
10.7
Maximum Voltage Rating
520VAC
Number of Phases
3
Mounting
Chassis Mount
Termination
Terminal Block
Number of Terminals
6
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
100
Product Weight (g)
800
Product Length (mm)
141.8
Product Depth (mm)
143
Product Height (mm)
80

