Arrow Electronic Components Online
FN3270H20099|SCHAFFNE|simage
FN3270H20099|SCHAFFNE|limage
Power Line Filters

FN3270H-200-99

Power Line Filter EMC/RFI 0Hz to 60Hz 200A 520VAC Busbar Chassis Mount

Schaffner
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8548.00.00.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    EMC/RFI
  • Maximum Current Rating (A)
    200
  • Maximum Leakage Current (mA)
    6.9
  • Maximum Voltage Rating
    520VAC
  • Number of Phases
    3
  • Mounting
    Chassis Mount
  • Termination
    Busbar
  • Number of Terminals
    6
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    100
  • Product Weight (g)
    6100
  • Product Length (mm)
    200
  • Product Depth (mm)
    380
  • Product Height (mm)
    86

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources