Arrow Electronic Components Online
FN3270H2029|SCHAFFNE|simage
FN3270H2029|SCHAFFNE|limage
Power Line Filters

FN3270H-20-29

Power Line Filter EMC/RFI 0Hz to 60Hz 20A 520VAC Busbar Flange Mount

Schaffner
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.29.00.40
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    EMC/RFI
  • Maximum Current Rating (A)
    20
  • Maximum Leakage Current (mA)
    3.1
  • Maximum Voltage Rating
    520VAC
  • Number of Phases
    3
  • Mounting
    Flange Mount
  • Termination
    Busbar
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    100
  • Product Weight (g)
    500
  • Product Length (mm)
    58
  • Product Depth (mm)
    143
  • Product Height (mm)
    120
Order Quantity

Documentation and Resources

Datasheets
Design resources