Power Line Filters
FN3258-55-34
Power Line Filter 0Hz to 60Hz 55A 480VAC Terminal Block Flange Mount
SchaffnerProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.29.00.40
Automotive
No
PPAP
No
Maximum Current Rating (A)
55
Maximum Voltage Rating
480VAC
Number of Phases
3
Mounting
Chassis Mount
Termination
Terminal Block
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
100
Product Weight (g)
2000
Product Length (mm)
85
Product Depth (mm)
298
Product Height (mm)
90

